


ZG05HV-6P-3.3H(A) | |
|---|---|
DigiKey Part Number | 26-ZG05HV-6P-3.3H(A)TR-ND - Tape & Reel (TR) 26-ZG05HV-6P-3.3H(A)CT-ND - Cut Tape (CT) 26-ZG05HV-6P-3.3H(A)DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ZG05HV-6P-3.3H(A) |
Description | RECEPTACLE, 6POS., HIGH-VOLTAGE |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount, Right Angle 6 position 0.130" (3.30mm) |
Datasheet | Datasheet |
EDA/CAD Models | ZG05HV-6P-3.3H(A) Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Pitch - Mating | ||
Number of Positions | ||
Number of Rows | 1 | |
Row Spacing - Mating | - | |
Number of Positions Loaded | All | |
Style | ||
Shrouding | Shrouded - 4 Wall | |
Mounting Type | ||
Termination | Solder | |
Fastening Type | Detent Lock | |
Contact Length - Mating | - | |
Contact Length - Post | - | |
Overall Contact Length | - | |
Insulation Height | 0.323" (8.20mm) | |
Contact Shape | Rectangular | |
Contact Finish - Mating | Tin | |
Contact Finish Thickness - Mating | - | |
Contact Finish - Post | Tin | |
Contact Material | Brass | |
Insulation Material | Polyamide (PA), Nylon | |
Features | Board Guide | |
Operating Temperature | -40°C ~ 125°C | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Orange | |
Current Rating (Amps) | 1A | |
Voltage Rating | 1000VAC/DC | |
Mated Stacking Heights | - | |
Contact Finish Thickness - Post | - | |
Applications | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | 29,51000 Kč | 8 853,00 Kč |
| 600 | 28,10105 Kč | 16 860,63 Kč |
| 900 | 27,30863 Kč | 24 577,77 Kč |
| 1 500 | 26,34225 Kč | 39 513,38 Kč |
| 2 100 | 25,72460 Kč | 54 021,66 Kč |
| 3 000 | 25,08564 Kč | 75 256,92 Kč |
| 7 500 | 23,51684 Kč | 176 376,30 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 42,73000 Kč | 42,73 Kč |
| 10 | 36,31100 Kč | 363,11 Kč |
| 25 | 34,03360 Kč | 850,84 Kč |
| 50 | 32,40860 Kč | 1 620,43 Kč |
| 100 | 30,85930 Kč | 3 085,93 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 42,73000 Kč | 42,73 Kč |
| 10 | 34,81700 Kč | 348,17 Kč |
| 25 | 32,10560 Kč | 802,64 Kč |
| 50 | 30,18580 Kč | 1 509,29 Kč |
| 100 | 28,38380 Kč | 2 838,38 Kč |
| Unit Price without VAT: | 42,73000 Kč |
|---|---|
| Unit Price with VAT: | 51,70330 Kč |


