


ZG05A-2224SCF | |
|---|---|
DigiKey Part Number | 26-ZG05A-2224SCFTR-ND - Tape & Reel (TR) 26-ZG05A-2224SCFCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | ZG05A-2224SCF |
Description | CRIMP CONTACT, HIGH-VOLTAGE WIRE |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Tin 22-24 AWG Crimp Stamped |
Datasheet | Datasheet |
EDA/CAD Models | ZG05A-2224SCF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Stamped | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 22-24 AWG | |
Contact Finish | Tin | |
Contact Finish Thickness | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,11000 Kč | 2,11 Kč |
| 10 | 1,76800 Kč | 17,68 Kč |
| 25 | 1,65880 Kč | 41,47 Kč |
| 50 | 1,57460 Kč | 78,73 Kč |
| 100 | 1,50090 Kč | 150,09 Kč |
| 250 | 1,40616 Kč | 351,54 Kč |
| 500 | 1,33836 Kč | 669,18 Kč |
| 1 000 | 1,27437 Kč | 1 274,37 Kč |
| 2 500 | 1,19446 Kč | 2 986,15 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15 000 | 1,05250 Kč | 15 787,50 Kč |
| 30 000 | 1,00225 Kč | 30 067,50 Kč |
| 45 000 | 0,97399 Kč | 43 829,55 Kč |
| 75 000 | 0,93952 Kč | 70 464,00 Kč |
| 105 000 | 0,91749 Kč | 96 336,45 Kč |
| 150 000 | 0,89470 Kč | 134 205,00 Kč |
| Unit Price without VAT: | 2,11000 Kč |
|---|---|
| Unit Price with VAT: | 2,55310 Kč |

