
ZE064W-8DS-HU/R(B) | |
|---|---|
DigiKey Part Number | 26-ZE064W-8DS-HU/R(B)-ND |
Manufacturer | |
Manufacturer Product Number | ZE064W-8DS-HU/R(B) |
Description | CONN RCPT HSG 8POS PNL MNT |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 8 Rectangular Connectors - Housings Receptacle Black |
Datasheet | Datasheet |
EDA/CAD Models | ZE064W-8DS-HU/R(B) Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | - | |
Number of Rows | 2 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Lock | |
Color | Black | |
Features | Sealed, Waterproof | |
Insulation Material | Polyamide (PA), Nylon | |
Operating Temperature | -40°C ~ 125°C | |
Note | Contacts Sold Separately | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 95,96000 Kč | 95,96 Kč |
| 10 | 81,47200 Kč | 814,72 Kč |
| 25 | 76,35720 Kč | 1 908,93 Kč |
| 50 | 72,70760 Kč | 3 635,38 Kč |
| 100 | 69,23670 Kč | 6 923,67 Kč |
| 250 | 64,90144 Kč | 16 225,36 Kč |
| 600 | 61,01563 Kč | 36 609,38 Kč |
| 1 200 | 58,10514 Kč | 69 726,17 Kč |
| 3 000 | 54,47140 Kč | 163 414,20 Kč |
| Unit Price without VAT: | 95,96000 Kč |
|---|---|
| Unit Price with VAT: | 116,11160 Kč |


