
ZE05H-4P-2V | |
|---|---|
DigiKey Part Number | 26-ZE05H-4P-2VTR-ND - Tape & Reel (TR) 26-ZE05H-4P-2VCT-ND - Cut Tape (CT) 26-ZE05H-4P-2VDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ZE05H-4P-2V |
Description | CONN RCPT SMT VERT 2MM 4POS |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount 4 position 0.079" (2.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | ZE05H-4P-2V Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Pitch - Mating | ||
Number of Positions | ||
Number of Rows | 1 | |
Row Spacing - Mating | - | |
Number of Positions Loaded | All | |
Style | ||
Shrouding | Shrouded - 4 Wall | |
Mounting Type | ||
Termination | Solder | |
Fastening Type | - | |
Contact Length - Mating | - | |
Contact Length - Post | - | |
Overall Contact Length | - | |
Insulation Height | 0.276" (7.00mm) | |
Contact Shape | Square | |
Contact Finish - Mating | Tin | |
Contact Finish Thickness - Mating | - | |
Contact Finish - Post | Tin | |
Contact Material | Brass | |
Insulation Material | Polyamide (PA), Nylon | |
Features | Solder Retention | |
Operating Temperature | -40°C ~ 125°C | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Black | |
Current Rating (Amps) | 2A, 5A | |
Voltage Rating | 60VAC/DC | |
Mated Stacking Heights | - | |
Contact Finish Thickness - Post | - | |
Applications | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 36,96000 Kč | 36,96 Kč |
| 10 | 31,35000 Kč | 313,50 Kč |
| 25 | 29,38040 Kč | 734,51 Kč |
| 50 | 27,97360 Kč | 1 398,68 Kč |
| 100 | 26,63810 Kč | 2 663,81 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 29,43164 Kč | 7 357,91 Kč |
| 500 | 28,02646 Kč | 14 013,23 Kč |
| 750 | 27,23608 Kč | 20 427,06 Kč |
| 1 250 | 26,27202 Kč | 32 840,03 Kč |
| 1 750 | 25,65583 Kč | 44 897,70 Kč |
| 2 500 | 25,01878 Kč | 62 546,95 Kč |
| Unit Price without VAT: | 36,96000 Kč |
|---|---|
| Unit Price with VAT: | 44,72160 Kč |



