
ZE05H-4P-2V(A) | |
|---|---|
DigiKey Part Number | 26-ZE05H-4P-2V(A)TR-ND - Tape & Reel (TR) 26-ZE05H-4P-2V(A)CT-ND - Cut Tape (CT) 26-ZE05H-4P-2V(A)DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ZE05H-4P-2V(A) |
Description | CONN RECEPTACLE 4POS |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount 4 position 0.079" (2.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | ZE05H-4P-2V(A) Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Pitch - Mating | ||
Number of Positions | ||
Number of Rows | 2 | |
Row Spacing - Mating | - | |
Number of Positions Loaded | All | |
Style | ||
Shrouding | Shrouded - 4 Wall | |
Mounting Type | ||
Termination | Solder | |
Fastening Type | Push-Pull | |
Contact Length - Mating | - | |
Contact Length - Post | - | |
Overall Contact Length | - | |
Insulation Height | 0.276" (7.00mm) | |
Contact Shape | Rectangular | |
Contact Finish - Mating | Tin | |
Contact Finish Thickness - Mating | 39.4µin (1.00µm) | |
Contact Finish - Post | - | |
Contact Material | Brass | |
Insulation Material | Polyamide (PA), Nylon | |
Features | Solder Retention | |
Operating Temperature | -40°C ~ 125°C | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Black | |
Current Rating (Amps) | 2A | |
Voltage Rating | 60VAC/DC | |
Mated Stacking Heights | - | |
Contact Finish Thickness - Post | - | |
Applications | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 31,39452 Kč | 7 848,63 Kč |
| 500 | 29,89570 Kč | 14 947,85 Kč |
| 750 | 29,05255 Kč | 21 789,41 Kč |
| 1 250 | 28,02426 Kč | 35 030,33 Kč |
| 1 750 | 27,36723 Kč | 47 892,65 Kč |
| 2 500 | 26,68754 Kč | 66 718,85 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 37,38000 Kč | 37,38 Kč |
| 10 | 31,74900 Kč | 317,49 Kč |
| 25 | 29,76680 Kč | 744,17 Kč |
| 50 | 28,33900 Kč | 1 416,95 Kč |
| 100 | 26,98450 Kč | 2 698,45 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 36,33000 Kč | 36,33 Kč |
| 10 | 29,67000 Kč | 296,70 Kč |
| 25 | 27,34760 Kč | 683,69 Kč |
| 50 | 25,71420 Kč | 1 285,71 Kč |
| 100 | 24,17920 Kč | 2 417,92 Kč |
| Unit Price without VAT: | 36,33000 Kč |
|---|---|
| Unit Price with VAT: | 43,95930 Kč |


