
ZE05H-2P-2H | |
|---|---|
DigiKey Part Number | 26-ZE05H-2P-2HTR-ND - Tape & Reel (TR) 26-ZE05H-2P-2HCT-ND - Cut Tape (CT) 26-ZE05H-2P-2HDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ZE05H-2P-2H |
Description | CONN RCPT SMT R/A 2MM 2POS |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount, Right Angle 2 position 0.079" (2.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | ZE05H-2P-2H Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Pitch - Mating | ||
Number of Positions | ||
Number of Rows | 1 | |
Row Spacing - Mating | - | |
Number of Positions Loaded | All | |
Style | ||
Shrouding | Shrouded - 4 Wall | |
Mounting Type | ||
Termination | Solder | |
Fastening Type | - | |
Contact Length - Mating | - | |
Contact Length - Post | - | |
Overall Contact Length | - | |
Insulation Height | 1.457" (37.00mm) | |
Contact Shape | Square | |
Contact Finish - Mating | Tin | |
Contact Finish Thickness - Mating | - | |
Contact Finish - Post | Tin | |
Contact Material | Brass | |
Insulation Material | Polyamide (PA), Nylon | |
Features | Solder Retention | |
Operating Temperature | -40°C ~ 125°C | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Black | |
Current Rating (Amps) | 2A, 5A | |
Voltage Rating | 60VAC/DC | |
Mated Stacking Heights | - | |
Contact Finish Thickness - Post | - | |
Applications | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 34,44000 Kč | 34,44 Kč |
| 10 | 29,29200 Kč | 292,92 Kč |
| 25 | 27,45680 Kč | 686,42 Kč |
| 50 | 26,14260 Kč | 1 307,13 Kč |
| 100 | 24,89310 Kč | 2 489,31 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | 27,10493 Kč | 8 131,48 Kč |
| 600 | 25,81108 Kč | 15 486,65 Kč |
| 900 | 25,08328 Kč | 22 574,95 Kč |
| 1 500 | 24,19543 Kč | 36 293,15 Kč |
| 2 100 | 23,62815 Kč | 49 619,12 Kč |
| 3 000 | 23,04132 Kč | 69 123,96 Kč |
| Unit Price without VAT: | 34,44000 Kč |
|---|---|
| Unit Price with VAT: | 41,67240 Kč |











