Connector Header Surface Mount, Right Angle 24 position 0.079" (2.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ZE05-24DP-2H

DigiKey Part Number
26-ZE05-24DP-2HTR-ND - Tape & Reel (TR)
26-ZE05-24DP-2HCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
ZE05-24DP-2H
Description
CONN RCPT SMT R/A 2MM 24POS
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Connector Header Surface Mount, Right Angle 24 position 0.079" (2.00mm)
Datasheet
 Datasheet
EDA/CAD Models
ZE05-24DP-2H Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Connector Type
Contact Type
Male Pin
Pitch - Mating
Number of Positions
Number of Rows
2
Row Spacing - Mating
-
Number of Positions Loaded
All
Style
Shrouding
Shrouded - 4 Wall
Mounting Type
Termination
Solder
Fastening Type
-
Contact Length - Mating
-
Contact Length - Post
-
Overall Contact Length
-
Insulation Height
0.348" (8.84mm)
Contact Shape
Square
Contact Finish - Mating
Tin
Contact Finish Thickness - Mating
-
Contact Finish - Post
Tin
Contact Material
Brass
Insulation Material
Polyamide (PA), Nylon
Features
Solder Retention
Operating Temperature
-40°C ~ 125°C
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Insulation Color
Black
Current Rating (Amps)
2A, 5A
Voltage Rating
60VAC/DC
Mated Stacking Heights
-
Contact Finish Thickness - Post
-
Applications
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 586
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
171,81000 Kč71,81 Kč
1061,04100 Kč610,41 Kč
2557,20680 Kč1 430,17 Kč
5054,47300 Kč2 723,65 Kč
10051,87350 Kč5 187,35 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
30048,00213 Kč14 400,64 Kč
60045,71160 Kč27 426,96 Kč
90044,42290 Kč39 980,61 Kč
1 50042,85146 Kč64 277,19 Kč
2 10041,84691 Kč87 878,51 Kč
3 00040,80807 Kč122 424,21 Kč
Manufacturers Standard Package
Unit Price without VAT:71,81000 Kč
Unit Price with VAT:86,89010 Kč