


ZE05-20DP-2H | |
|---|---|
DigiKey Part Number | 26-ZE05-20DP-2HTR-ND - Tape & Reel (TR) 26-ZE05-20DP-2HCT-ND - Cut Tape (CT) 26-ZE05-20DP-2HDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ZE05-20DP-2H |
Description | CONN RCPT SMT R/A 2MM 20POS |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount, Right Angle 20 position 0.079" (2.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | ZE05-20DP-2H Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Pitch - Mating | ||
Number of Positions | ||
Number of Rows | 2 | |
Row Spacing - Mating | - | |
Number of Positions Loaded | All | |
Style | ||
Shrouding | Shrouded - 4 Wall | |
Mounting Type | ||
Termination | Solder | |
Fastening Type | - | |
Contact Length - Mating | - | |
Contact Length - Post | - | |
Overall Contact Length | - | |
Insulation Height | 0.348" (8.84mm) | |
Contact Shape | Square | |
Contact Finish - Mating | Tin | |
Contact Finish Thickness - Mating | - | |
Contact Finish - Post | Tin | |
Contact Material | Brass | |
Insulation Material | Polyamide (PA), Nylon | |
Features | Solder Retention | |
Operating Temperature | -40°C ~ 125°C | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Black | |
Current Rating (Amps) | 2A, 5A | |
Voltage Rating | 60VAC/DC | |
Mated Stacking Heights | - | |
Contact Finish Thickness - Post | - | |
Applications | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 54,80000 Kč | 54,80 Kč |
| 10 | 46,59500 Kč | 465,95 Kč |
| 25 | 43,66760 Kč | 1 091,69 Kč |
| 50 | 41,58440 Kč | 2 079,22 Kč |
| 100 | 39,59800 Kč | 3 959,80 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | 40,84110 Kč | 12 252,33 Kč |
| 600 | 38,89180 Kč | 23 335,08 Kč |
| 900 | 37,79523 Kč | 34 015,71 Kč |
| 1 500 | 36,45813 Kč | 54 687,19 Kč |
| 2 100 | 35,60341 Kč | 74 767,16 Kč |
| 3 000 | 34,71956 Kč | 104 158,68 Kč |
| Unit Price without VAT: | 54,80000 Kč |
|---|---|
| Unit Price with VAT: | 66,30800 Kč |





