



W.FL-LP-IN | |
|---|---|
DigiKey Part Number | H125586-ND |
Manufacturer | |
Manufacturer Product Number | W.FL-LP-IN |
Description | PLUG INSERTION TOOL |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Insertion Tool For Coaxial, RF Connectors |
Datasheet | Datasheet |
EDA/CAD Models | W.FL-LP-IN Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Tool Type | Insertion Tool | |
For Use With/Related Products | Coaxial, RF Connectors | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 421,47000 Kč | 3 421,47 Kč |
| 5 | 3 171,35000 Kč | 15 856,75 Kč |
| 10 | 3 069,42700 Kč | 30 694,27 Kč |
| 25 | 2 939,83440 Kč | 73 495,86 Kč |
| Unit Price without VAT: | 3 421,47000 Kč |
|---|---|
| Unit Price with VAT: | 4 139,97870 Kč |


