
W.FL-LP-N | |
|---|---|
DigiKey Part Number | H9171-ND |
Manufacturer | |
Manufacturer Product Number | W.FL-LP-N |
Description | TOOL EXTRACTION FOR W.FL SERIES |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Extraction Tool For Coaxial, RF Connectors |
Datasheet | Datasheet |
EDA/CAD Models | W.FL-LP-N Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tool Type | Extraction Tool | |
For Use With/Related Products | Coaxial, RF Connectors | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 420,99000 Kč | 3 420,99 Kč |
| 5 | 3 170,90800 Kč | 15 854,54 Kč |
| 20 | 2 970,46100 Kč | 59 409,22 Kč |
| 40 | 2 875,13550 Kč | 115 005,42 Kč |
| Unit Price without VAT: | 3 420,99000 Kč |
|---|---|
| Unit Price with VAT: | 4 139,39790 Kč |

