W.FL-2LP-04N1-A-(35) is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Hirose Electric Co Ltd
In Stock: 198
Unit Price: 112,34000 Kč
Datasheet
Cable Assembly Coaxial W.FL to W.FL 0.81mm OD Coaxial Cable 1.378" (35.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

W.FL-2LP-04N1-A-(35)

DigiKey Part Number
H122319-ND
Manufacturer
Manufacturer Product Number
W.FL-2LP-04N1-A-(35)
Description
COAX CBL W.FL TO W.FL 1.3"
Customer Reference
Detailed Description
Cable Assembly Coaxial W.FL to W.FL 0.81mm OD Coaxial Cable 1.378" (35.00mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Hirose Electric Co Ltd
Series
Packaging
Bulk
Part Status
Obsolete
Style
W.FL to W.FL
1st Connector
W.FL Plug, Right Angle
1st Contact Gender
Female
1st Connector Mounting Type
Free Hanging (In-Line)
1st Connector Mounting Feature
-
2nd Connector
W.FL Plug, Right Angle
2nd Contact Gender
Female
2nd Connector Mounting Type
Free Hanging (In-Line)
2nd Connector Mounting Feature
-
Length
1.378" (35.00mm)
Cable Type
0.81mm OD Coaxial Cable
Overall Impedance
50 Ohms
Frequency - Max
6 GHz
Color
Gray
Features
Shielded
Operating Temperature
-40°C ~ 90°C
Ingress Protection
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes
Alternate Length
COAX CBL W.FL TO W.FL 3.9"
In-Stock: 0
Unit Price:
COAX CBL W.FL TO W.FL 3.3'
In-Stock: 0
Unit Price:
COAX CBL W.FL TO W.FL 19.6"
In-Stock: 0
Unit Price:
COAX CBL W.FL TO W.FL 7.8"
In-Stock: 0
Unit Price: