Cable Assembly Coaxial W.FL to W.FL 0.81mm OD Coaxial Cable 1.378" (35.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

WFL-2LPHF6-04N1TV-A-35

DigiKey Part Number
26-WFL-2LPHF6-04N1TV-A-35-ND
Manufacturer
Manufacturer Product Number
WFL-2LPHF6-04N1TV-A-35
Description
COAX CBL W.FL TO W.FL 1.3"
Customer Reference
Detailed Description
Cable Assembly Coaxial W.FL to W.FL 0.81mm OD Coaxial Cable 1.378" (35.00mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
2nd Contact Gender
Female
Manufacturer
Hirose Electric Co Ltd
2nd Connector Mounting Type
Free Hanging (In-Line)
Series
Length
1.378" (35.00mm)
Packaging
Bag
Cable Type
0.81mm OD Coaxial Cable
Part Status
Obsolete
Cable Impedance
50 Ohms
Style
W.FL to W.FL
Overall Impedance
50 Ohms
1st Connector
W.FL Plug, Right Angle
Frequency - Max
6 GHz
1st Contact Gender
Female
Color
White
1st Connector Mounting Type
Free Hanging (In-Line)
Operating Temperature
-40°C ~ 90°C
2nd Connector
W.FL Plug, Right Angle
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 198
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted.
All prices are in CZK
Bag
QuantityUnit PriceExt Price
1112,34000 Kč112,34 Kč
1095,41500 Kč954,15 Kč
2589,43480 Kč2 235,87 Kč
5085,15940 Kč4 257,97 Kč
10081,09430 Kč8 109,43 Kč
Manufacturers Standard Package
Unit Price without VAT:112,34000 Kč
Unit Price with VAT:135,93140 Kč