
U.FL-R-SMT-1(32) | |
|---|---|
DigiKey Part Number | 26-U.FL-R-SMT-1(32)TR-ND - Tape & Reel (TR) 26-U.FL-R-SMT-1(32)CT-ND - Cut Tape (CT) 26-U.FL-R-SMT-1(32)DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | U.FL-R-SMT-1(32) |
Description | CONN U.FL RCPT STR SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | U.FL (UMCC) Connector Receptacle, Male Pin 50 Ohms Surface Mount Solder |
Datasheet | Datasheet |
EDA/CAD Models | U.FL-R-SMT-1(32) Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Style | ||
Connector Type | Receptacle, Male Pin | |
Contact Termination | Solder | |
Shield Termination | Solder | |
Impedance | 50 Ohms | |
Mounting Type | Surface Mount | |
Mounting Feature | - | |
Cable Group | - | |
Fastening Type | Snap-On | |
Frequency - Max | 8 GHz | |
Number of Ports | 1 | |
Features | - | |
Housing Color | Beige | |
Ingress Protection | - | |
Center Contact Material | Brass | |
Includes | - | |
Body Material | Phosphor Bronze | |
Body Finish | Silver | |
Center Contact Plating | Gold | |
Dielectric Material | Liquid Crystal Polymer (LCP) | |
Operating Temperature | -10°C ~ 40°C | |
Mating Cycles | 30 | |
Insertion Loss | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 25,20000 Kč | 25,20 Kč |
| 10 | 21,35500 Kč | 213,55 Kč |
| 25 | 20,01520 Kč | 500,38 Kč |
| 50 | 19,05780 Kč | 952,89 Kč |
| 100 | 18,14650 Kč | 1 814,65 Kč |
| 250 | 17,00920 Kč | 4 252,30 Kč |
| 500 | 16,19660 Kč | 8 098,30 Kč |
| 1 000 | 15,42345 Kč | 15 423,45 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 17,24305 Kč | 43 107,62 Kč |
| 5 000 | 16,42069 Kč | 82 103,45 Kč |
| 7 500 | 15,95795 Kč | 119 684,62 Kč |
| 12 500 | 15,39372 Kč | 192 421,50 Kč |
| Unit Price without VAT: | 25,20000 Kč |
|---|---|
| Unit Price with VAT: | 30,49200 Kč |











