U.FL-2LPHF6-088N1T-A-300
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

U.FL-2LPHF6-088N1T-A-150

DigiKey Part Number
26-U.FL-2LPHF6-088N1T-A-150-ND
Manufacturer
Manufacturer Product Number
U.FL-2LPHF6-088N1T-A-150
Description
COAX CBL U.FL TO U.FL 5.9"
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Cable Assembly Coaxial U.FL (UMCC) to U.FL (UMCC) 1.37mm OD Coaxial Cable 5.906" (150.00mm)
Datasheet
 Datasheet
EDA/CAD Models
U.FL-2LPHF6-088N1T-A-150 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Hirose Electric Co Ltd
Series
Packaging
Bulk
Part Status
Active
Style
U.FL (UMCC) to U.FL (UMCC)
1st Connector
U.FL (UMCC) Plug, Right Angle
1st Contact Gender
Female
1st Connector Mounting Type
Free Hanging (In-Line)
1st Connector Mounting Feature
-
2nd Connector
U.FL (UMCC) Plug, Right Angle
2nd Contact Gender
Female
2nd Connector Mounting Type
Free Hanging (In-Line)
2nd Connector Mounting Feature
-
Length
5.906" (150.00mm)
Cable Type
1.37mm OD Coaxial Cable
Cable Impedance
50 Ohms
Frequency - Max
6 GHz
Color
Gray
Features
-
Operating Temperature
-40°C ~ 90°C
Ingress Protection
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 103
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1122,69000 Kč122,69 Kč
10104,27500 Kč1 042,75 Kč
2597,74280 Kč2 443,57 Kč
5093,07260 Kč4 653,63 Kč
10088,62750 Kč8 862,75 Kč
30082,01883 Kč24 605,65 Kč
50079,11650 Kč39 558,25 Kč
1 00075,34357 Kč75 343,57 Kč
2 50070,63211 Kč176 580,27 Kč
Manufacturers Standard Package
Unit Price without VAT:122,69000 Kč
Unit Price with VAT:148,45490 Kč