
U.FL-2LPHF6-088N1T-A-200 | |
|---|---|
DigiKey Part Number | 26-U.FL-2LPHF6-088N1T-A-200-ND |
Manufacturer | |
Manufacturer Product Number | U.FL-2LPHF6-088N1T-A-200 |
Description | COAX CBL U.FL TO U.FL 7.8" |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial U.FL (UMCC) to U.FL (UMCC) 1.37mm OD Coaxial Cable 7.874" (200.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | U.FL-2LPHF6-088N1T-A-200 Models |
Category | 2nd Contact Gender Female |
Manufacturer Hirose Electric Co Ltd | 2nd Connector Mounting Type Free Hanging (In-Line) |
Series | Length 7.874" (200.00mm) |
Packaging Bag | Cable Type 1.37mm OD Coaxial Cable |
Part Status Active | Overall Impedance 50 Ohms |
Style U.FL (UMCC) to U.FL (UMCC) | Frequency - Max 6 GHz |
1st Connector U.FL (UMCC) Plug, Right Angle | Color Gray |
1st Contact Gender Female | Operating Temperature -40°C ~ 90°C |
1st Connector Mounting Type Free Hanging (In-Line) | Base Product Number |
2nd Connector U.FL (UMCC) Plug, Right Angle |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 59,63000 Kč | 59,63 Kč |
| 10 | 50,62600 Kč | 506,26 Kč |
| 25 | 47,45560 Kč | 1 186,39 Kč |
| 50 | 45,18760 Kč | 2 259,38 Kč |
| 100 | 43,02910 Kč | 4 302,91 Kč |
| 300 | 39,81850 Kč | 11 945,55 Kč |
| 500 | 38,40912 Kč | 19 204,56 Kč |
| 1 000 | 36,57642 Kč | 36 576,42 Kč |
| 2 500 | 34,28814 Kč | 85 720,35 Kč |
| Unit Price without VAT: | 59,63000 Kč |
|---|---|
| Unit Price with VAT: | 72,15230 Kč |

