



TM5RE1-66(20) | |
|---|---|
DigiKey Part Number | H11258-ND |
Manufacturer | |
Manufacturer Product Number | TM5RE1-66(20) |
Description | CONN MOD JACK 6P6C R/A UNSHLD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Jack Modular Connector 6p6c (RJ11, RJ12, RJ14, RJ25) 90° Angle (Right) Unshielded |
Datasheet | Datasheet |
EDA/CAD Models | TM5RE1-66(20) Models |
Category | Termination Solder |
Manufacturer Hirose Electric Co Ltd | Shielding Unshielded |
Series | Features Board Lock, Panel Stops |
Packaging Tray | LED Color Does Not Contain LED |
Part Status Active | Tab Direction Down |
Connector Type Jack | Contact Material Phosphor Bronze |
Number of Positions/Contacts 6p6c (RJ11, RJ12, RJ14, RJ25) | Contact Finish Gold |
Number of Ports 1 | Housing Material Polybutylene Terephthalate (PBT) |
Number of Rows 1 | Operating Temperature -25°C ~ 60°C |
Mounting Type Through Hole | Base Product Number |
Orientation 90° Angle (Right) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 71,95000 Kč | 71,95 Kč |
| 10 | 61,21100 Kč | 612,11 Kč |
| 25 | 57,37760 Kč | 1 434,44 Kč |
| 50 | 54,63720 Kč | 2 731,86 Kč |
| 100 | 52,02610 Kč | 5 202,61 Kč |
| 300 | 48,14423 Kč | 14 443,27 Kč |
| 500 | 46,43978 Kč | 23 219,89 Kč |
| 1 000 | 44,22430 Kč | 44 224,30 Kč |
| 2 500 | 41,45773 Kč | 103 644,32 Kč |
| Unit Price without VAT: | 71,95000 Kč |
|---|---|
| Unit Price with VAT: | 87,05950 Kč |









