


ABLS-28.63636MHZ-B4-F-T | |
|---|---|
DigiKey Part Number | 535-10237-2-ND - Tape & Reel (TR) 535-10237-1-ND - Cut Tape (CT) 535-10237-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ABLS-28.63636MHZ-B4-F-T |
Description | CRYSTAL 28.63636MHZ 18PF SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 28.63636 MHz ±30ppm Crystal 18pF 40 Ohms HC-49/US |
Datasheet | Datasheet |
EDA/CAD Models | ABLS-28.63636MHZ-B4-F-T Models |
Category | Load Capacitance 18pF |
Mfr | ESR (Equivalent Series Resistance) 40 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -20°C ~ 70°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 28.63636 MHz | Supplier Device Package HC-49/US |
Frequency Stability ±50ppm | Size / Dimension 0.449" L x 0.185" W (11.40mm x 4.70mm) |
Frequency Tolerance ±30ppm | Height - Seated (Max) 0.165" (4.20mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ABLS-28.63636MHZ-R30-D4F-T | Abracon LLC | 1 000 | 535-ABLS-28.63636MHZ-R30-D4F-TCT-ND | 12,81000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,25000 Kč | 5,25 Kč |
| 10 | 4,55700 Kč | 45,57 Kč |
| 25 | 4,31720 Kč | 107,93 Kč |
| 50 | 4,14080 Kč | 207,04 Kč |
| 100 | 3,96860 Kč | 396,86 Kč |
| 250 | 3,75276 Kč | 938,19 Kč |
| 500 | 3,59780 Kč | 1 798,90 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 3,44892 Kč | 3 448,92 Kč |
| 2 000 | 3,30614 Kč | 6 612,28 Kč |
| 3 000 | 3,22536 Kč | 9 676,08 Kč |
| 5 000 | 3,12652 Kč | 15 632,60 Kč |
| 7 000 | 3,06304 Kč | 21 441,28 Kč |
| 10 000 | 2,99717 Kč | 29 971,70 Kč |
| Unit Price without VAT: | 5,25000 Kč |
|---|---|
| Unit Price with VAT: | 6,35250 Kč |




