28.63636 MHz ±30ppm Crystal 18pF 30 Ohms HC-49/US
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ABLS-28.63636MHZ-R30-D4F-T

DigiKey Part Number
535-ABLS-28.63636MHZ-R30-D4F-TTR-ND - Tape & Reel (TR)
535-ABLS-28.63636MHZ-R30-D4F-TCT-ND - Cut Tape (CT)
535-ABLS-28.63636MHZ-R30-D4F-TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ABLS-28.63636MHZ-R30-D4F-T
Description
CRYSTAL 28.63636MHZ 18PF SMD
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
28.63636 MHz ±30ppm Crystal 18pF 30 Ohms HC-49/US
Datasheet
 Datasheet
EDA/CAD Models
ABLS-28.63636MHZ-R30-D4F-T Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Load Capacitance
18pF
Mfr
ESR (Equivalent Series Resistance)
30 Ohms
Series
Operating Mode
Fundamental
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 85°C
Part Status
Active
Mounting Type
Surface Mount
Type
MHz Crystal
Package / Case
Frequency
28.63636 MHz
Supplier Device Package
HC-49/US
Frequency Stability
±50ppm
Size / Dimension
0.449" L x 0.185" W (11.40mm x 4.70mm)
Frequency Tolerance
±30ppm
Height - Seated (Max)
0.165" (4.20mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1 000
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
112,81000 Kč12,81 Kč
1011,17100 Kč111,71 Kč
2510,56600 Kč264,15 Kč
5010,12940 Kč506,47 Kč
1009,71160 Kč971,16 Kč
2509,18452 Kč2 296,13 Kč
5008,80404 Kč4 402,02 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 0008,43994 Kč8 439,94 Kč
2 0008,09085 Kč16 181,70 Kč
3 0007,89350 Kč23 680,50 Kč
5 0007,65171 Kč38 258,55 Kč
7 0007,49662 Kč52 476,34 Kč
10 0007,33569 Kč73 356,90 Kč
Manufacturers Standard Package
Unit Price without VAT:12,81000 Kč
Unit Price with VAT:15,50010 Kč