
TM21P-88P(22) | |
|---|---|
DigiKey Part Number | TM21P-88P(22)-ND |
Manufacturer | |
Manufacturer Product Number | TM21P-88P(22) |
Description | CONN GUIDE PLATE FOR TM21 PLUGS |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Connector Guide Plate For TM21 Plugs |
Datasheet | Datasheet |
EDA/CAD Models | TM21P-88P(22) Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Guide Plate | |
For Use With/Related Products | TM21 Plugs | |
Features | - | |
Color | Translucent - Clear | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,19000 Kč | 8,19 Kč |
| 10 | 6,99200 Kč | 69,92 Kč |
| 25 | 6,55960 Kč | 163,99 Kč |
| 50 | 6,24480 Kč | 312,24 Kč |
| 100 | 5,94450 Kč | 594,45 Kč |
| 250 | 5,57204 Kč | 1 393,01 Kč |
| 500 | 5,30536 Kč | 2 652,68 Kč |
| 1 000 | 5,05170 Kč | 5 051,70 Kč |
| 3 000 | 4,67471 Kč | 14 024,13 Kč |
| Unit Price without VAT: | 8,19000 Kč |
|---|---|
| Unit Price with VAT: | 9,90990 Kč |






