



TM21P-88P(03) | |
|---|---|
DigiKey Part Number | H126308-ND |
Manufacturer | |
Manufacturer Product Number | TM21P-88P(03) |
Description | CONN MOD PLUG 8P8C SHIELDED |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Plug Modular Connector 8p8c (RJ45, Ethernet) Position Shielded Cat5e IDC |
Datasheet | Datasheet |
EDA/CAD Models | TM21P-88P(03) Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | Plug | |
Cable Type | Round Cable, Solid or Stranded Wires | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Features | Protective Latch Cover | |
Shielding | Shielded | |
Ratings | Cat5e | |
Ingress Protection | - | |
Termination | IDC | |
Length | - | |
Color | Translucent - Clear | |
Wire Gauge | 24 AWG | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Contact Material | Copper Alloy | |
Current Rating (Amps) | 1 A | |
Voltage Rating | 125V | |
Housing Material | Polycarbonate (PC) | |
Shield Material | Copper Alloy | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 129,98000 Kč | 129,98 Kč |
| 10 | 110,47000 Kč | 1 104,70 Kč |
| 25 | 103,53680 Kč | 2 588,42 Kč |
| 50 | 98,59400 Kč | 4 929,70 Kč |
| 100 | 93,88630 Kč | 9 388,63 Kč |
| 300 | 86,88343 Kč | 26 065,03 Kč |
| 500 | 83,80932 Kč | 41 904,66 Kč |
| 1 000 | 79,81235 Kč | 79 812,35 Kč |
| 2 500 | 74,82184 Kč | 187 054,60 Kč |
| Unit Price without VAT: | 129,98000 Kč |
|---|---|
| Unit Price with VAT: | 157,27580 Kč |












