Similar
Similar
Similar
Similar
Similar
Similar
Similar

TM11RD-5TANA-A-88 | |
|---|---|
DigiKey Part Number | H11694-ND |
Manufacturer | |
Manufacturer Product Number | TM11RD-5TANA-A-88 |
Description | CONN JACK 1PORT PCB |
Customer Reference | |
Detailed Description | 1 Port RJ45 Through Hole 10/100 Base-T |
Datasheet | Datasheet |
Category | Height Above Board 0.536" (13.61mm) |
Manufacturer Hirose Electric Co Ltd | LED Color Does Not Contain LED |
Series | Number of Cores per Jack 5 |
Packaging Tray | Shielding Shielded |
Part Status Obsolete | Features Board Guide, Board Lock |
Connector Type RJ45 | Tab Direction Down |
Number of Ports 1 | Contact Material Phosphor Bronze |
Number of Rows 1 | Contact Finish Gold |
Applications 10/100 Base-T | Operating Temperature -25°C ~ 80°C |
Mounting Type Through Hole | Contact Finish Thickness 50.0µin (1.27µm) |
Orientation 90° Angle (Right) | Shield Material Brass |
Termination Solder | Housing Material Polybutylene Terephthalate (PBT) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0440500002 | Molex | 647 | WM4046-ND | 148,54000 Kč | Similar |
| 0440500003 | Molex | 7 683 | WM5487-ND | 136,70000 Kč | Similar |
| 0440500006 | Molex | 930 | WM5488-ND | 151,19000 Kč | Similar |
| 0440500007 | Molex | 1 285 | WM7511-ND | 165,04000 Kč | Similar |
| J00-0014NL | Pulse Electronics | 7 772 | 553-1612-5-ND | 124,94000 Kč | Similar |





