



TM11APA1-88P(06) | |
|---|---|
DigiKey Part Number | H126303-ND |
Manufacturer | |
Manufacturer Product Number | TM11APA1-88P(06) |
Description | CONN MOD PLUG |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Plug Modular Connector 8p8c (RJ45, Ethernet) Position Cat3 Crimp |
Datasheet | Datasheet |
EDA/CAD Models | TM11APA1-88P(06) Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | Plug | |
Cable Type | Round Cable, Not Specified | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Features | - | |
Shielding | - | |
Ratings | Cat3 | |
Ingress Protection | - | |
Termination | Crimp | |
Length | - | |
Color | - | |
Wire Gauge | - | |
Contact Finish | - | |
Contact Finish Thickness | - | |
Contact Material | - | |
Voltage Rating | - | |
Housing Material | - | |
Shield Material | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 76,22000 Kč | 76,22 Kč |
| 10 | 64,82100 Kč | 648,21 Kč |
| 25 | 60,76000 Kč | 1 519,00 Kč |
| 50 | 57,85780 Kč | 2 892,89 Kč |
| 100 | 55,09670 Kč | 5 509,67 Kč |
| 300 | 50,98523 Kč | 15 295,57 Kč |
| 500 | 49,18068 Kč | 24 590,34 Kč |
| 1 000 | 47,19301 Kč | 47 193,01 Kč |
| Unit Price without VAT: | 76,22000 Kč |
|---|---|
| Unit Price with VAT: | 92,22620 Kč |


