Plug Modular Connector 8p8c (RJ45, Ethernet) Position Cat3 Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TM11APA1-88P

DigiKey Part Number
H125584-ND
Manufacturer
Manufacturer Product Number
TM11APA1-88P
Description
CONN MOD PLUG
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Plug Modular Connector 8p8c (RJ45, Ethernet) Position Cat3 Crimp
Datasheet
 Datasheet
EDA/CAD Models
TM11APA1-88P Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Termination
Crimp
Manufacturer
Hirose Electric Co Ltd
Length
1.181" (30.00mm)
Series
Color
Translucent - Clear
Packaging
Tray
Wire Gauge
26-27 AWG
Part Status
Active
Contact Finish
Gold
Connector Type
Plug
Contact Finish Thickness
50.0µin (1.27µm)
Cable Type
Round Cable, Not Specified
Contact Material
Phosphor Bronze
Number of Positions/Contacts
8p8c (RJ45, Ethernet)
Housing Material
Polycarbonate (PC)
Ratings
Cat3
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Tray
QuantityUnit PriceExt Price
1139,31000 Kč139,31 Kč
10118,33400 Kč1 183,34 Kč
25110,90960 Kč2 772,74 Kč
50105,61220 Kč5 280,61 Kč
100100,57150 Kč10 057,15 Kč
30093,07183 Kč27 921,55 Kč
50089,77876 Kč44 889,38 Kč
1 00085,49712 Kč85 497,12 Kč
2 50080,15161 Kč200 379,03 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:139,31000 Kč
Unit Price with VAT:168,56510 Kč