
TM11AP1-88P(03) | |
|---|---|
DigiKey Part Number | TM11AP1-88P(03)-ND |
Manufacturer | |
Manufacturer Product Number | TM11AP1-88P(03) |
Description | CONN MOD PLUG 8P8C SHIELDED |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Plug Modular Connector 8p8c (RJ45, Ethernet) Position Shielded IDC |
Datasheet | Datasheet |
EDA/CAD Models | TM11AP1-88P(03) Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | Plug | |
Cable Type | Round Cable, Not Specified | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Features | Strain Relief | |
Shielding | Shielded | |
Ratings | - | |
Ingress Protection | - | |
Termination | IDC | |
Length | 1.189" (30.20mm) | |
Color | Translucent - Clear | |
Wire Gauge | 26 AWG | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Contact Material | Phosphor Bronze | |
Current Rating (Amps) | 500 mA | |
Voltage Rating | 125V | |
Housing Material | Polycarbonate (PC) | |
Shield Material | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 119,06000 Kč | 119,06 Kč |
| 10 | 101,10500 Kč | 1 011,05 Kč |
| 25 | 94,75960 Kč | 2 368,99 Kč |
| 50 | 90,23680 Kč | 4 511,84 Kč |
| 100 | 85,92590 Kč | 8 592,59 Kč |
| 300 | 79,51733 Kč | 23 855,20 Kč |
| 500 | 76,70360 Kč | 38 351,80 Kč |
| 1 000 | 73,04532 Kč | 73 045,32 Kč |
| 2 500 | 68,47775 Kč | 171 194,38 Kč |
| Unit Price without VAT: | 119,06000 Kč |
|---|---|
| Unit Price with VAT: | 144,06260 Kč |


