50 Position FFC, FPC Connector Contacts, Vertical - 1 Sided 0.020" (0.50mm) Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
50 Position FFC, FPC Connector Contacts, Vertical - 1 Sided 0.020" (0.50mm) Surface Mount
TF70 Series

TF70-50S-0.5SV(800)

DigiKey Part Number
26-TF70-50S-0.5SV(800)TR-ND - Tape & Reel (TR)
26-TF70-50S-0.5SV(800)CT-ND - Cut Tape (CT)
26-TF70-50S-0.5SV(800)DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TF70-50S-0.5SV(800)
Description
RECEPTACLE 50POS 0.5MM PITCH
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
50 Position FFC, FPC Connector Contacts, Vertical - 1 Sided 0.020" (0.50mm) Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
TF70-50S-0.5SV(800) Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Termination
Solder
Manufacturer
Hirose Electric Co Ltd
FFC, FCB Thickness
0.30mm
Series
Height Above Board
0.222" (5.65mm)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Cable End Type
Tabbed, Tapered
Part Status
Active
Housing Material
Polybutylene Terephthalate (PBT)
Flat Flex Type
FFC, FPC
Features
Board Guide
Mounting Type
Surface Mount
Voltage Rating
50V
Connector/Contact Type
Contacts, Vertical - 1 Sided
Operating Temperature
-40°C ~ 105°C
Number of Positions
50
Current Rating (Amps)
0.5A
Pitch
0.020" (0.50mm)
Housing Color
Black
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 265
Check for Additional Incoming Stock
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
50044,81016 Kč22 405,08 Kč
1 00042,67214 Kč42 672,14 Kč
1 50041,46979 Kč62 204,69 Kč
2 50040,00287 Kč100 007,18 Kč
3 50039,06534 Kč136 728,69 Kč
5 00038,09592 Kč190 479,60 Kč
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
166,98000 Kč66,98 Kč
1056,90500 Kč569,05 Kč
2553,33480 Kč1 333,37 Kč
5050,78580 Kč2 539,29 Kč
10048,36050 Kč4 836,05 Kč
25045,33216 Kč11 333,04 Kč
Digi-Reel®
QuantityUnit PriceExt Price
164,46000 Kč64,46 Kč
1052,55800 Kč525,58 Kč
2548,45480 Kč1 211,37 Kč
5045,56560 Kč2 278,28 Kč
10042,84640 Kč4 284,64 Kč
25039,50228 Kč9 875,57 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Unit Price without VAT:64,46000 Kč
Unit Price with VAT:77,99660 Kč