30 Position FFC, FPC Connector Contacts, Vertical - 1 Sided 0.020" (0.50mm) Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
30 Position FFC, FPC Connector Contacts, Vertical - 1 Sided 0.020" (0.50mm) Surface Mount
TF38-30S-0.5SV(830)
TF38-30S-0.5SV(830)

TF38-30S-0.5SV(830)

DigiKey Part Number
26-TF38-30S-0.5SV(830)TR-ND - Tape & Reel (TR)
26-TF38-30S-0.5SV(830)CT-ND - Cut Tape (CT)
26-TF38-30S-0.5SV(830)DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TF38-30S-0.5SV(830)
Description
CONN FFC VERT 30POS 0.5MM SMD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
30 Position FFC, FPC Connector Contacts, Vertical - 1 Sided 0.020" (0.50mm) Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
TF38-30S-0.5SV(830) Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Hirose Electric Co Ltd
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Flat Flex Type
FFC, FPC
Mounting Type
Surface Mount
Connector/Contact Type
Contacts, Vertical - 1 Sided
Number of Positions
30
Pitch
0.020" (0.50mm)
Termination
Solder
FFC, FCB Thickness
0.30mm
Height Above Board
0.205" (5.20mm)
Locking Feature
Flip Lock
Cable End Type
Tabbed
Contact Material
Phosphor Bronze
Contact Finish
Gold
Housing Material
Liquid Crystal Polymer (LCP)
Actuator Material
Liquid Crystal Polymer (LCP)
Features
Zero Insertion Force (ZIF)
Voltage Rating
50V
Operating Temperature
-40°C ~ 85°C
Material Flammability Rating
UL94 V-0
Current Rating (Amps)
0.5A
Contact Finish Thickness
1.25µin (0.03µm)
Housing Color
Beige
Actuator Color
Black
Mating Cycles
20
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 438
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
137,47000 Kč37,47 Kč
1031,82800 Kč318,28 Kč
2529,84040 Kč746,01 Kč
5028,40900 Kč1 420,45 Kč
10027,05140 Kč2 705,14 Kč
25025,35684 Kč6 339,21 Kč
50024,14604 Kč12 073,02 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 00023,28951 Kč23 289,51 Kč
2 00022,17828 Kč44 356,56 Kč
3 00021,55317 Kč64 659,51 Kč
5 00020,79083 Kč103 954,15 Kč
7 00020,30360 Kč142 125,20 Kč
10 00019,79965 Kč197 996,50 Kč
Manufacturers Standard Package
Unit Price without VAT:37,47000 Kč
Unit Price with VAT:45,33870 Kč