_sml.jpg)
_sml.jpg)
_sml.jpg)

TF31-14S-0.5SH(800) | |
|---|---|
DigiKey Part Number | 26-TF31-14S-0.5SH(800)TR-ND - Tape & Reel (TR) 26-TF31-14S-0.5SH(800)CT-ND - Cut Tape (CT) 26-TF31-14S-0.5SH(800)DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TF31-14S-0.5SH(800) |
Description | CONN FFC BOTTOM 14POS 0.5MM R/A |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 14 Position FFC, FPC Connector Contacts, Bottom 0.020" (0.50mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | TF31-14S-0.5SH(800) Models |
Category | Contact Material Phosphor Bronze |
Manufacturer Hirose Electric Co Ltd | Contact Finish Gold |
Series | Housing Material Liquid Crystal Polymer (LCP) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Actuator Material Liquid Crystal Polymer (LCP) |
Part Status Active | Features Zero Insertion Force (ZIF) |
Flat Flex Type FFC, FPC | Voltage Rating 50V |
Mounting Type Surface Mount, Right Angle | Operating Temperature -40°C ~ 85°C |
Connector/Contact Type Contacts, Bottom | Material Flammability Rating UL94 V-0 |
Number of Positions 14 | Current Rating (Amps) 0.5A |
Pitch 0.020" (0.50mm) | Contact Finish Thickness 1.25µin (0.03µm) |
Termination Solder | Housing Color Beige |
FFC, FCB Thickness 0.30mm | Actuator Color Black |
Height Above Board 0.069" (1.75mm) | Mating Cycles 20 |
Locking Feature Flip Lock | Base Product Number |
Cable End Type Tabbed |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 22,20832 Kč | 66 624,96 Kč |
| 6 000 | 21,14926 Kč | 126 895,56 Kč |
| 9 000 | 20,55343 Kč | 184 980,87 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 35,07000 Kč | 35,07 Kč |
| 10 | 29,71200 Kč | 297,12 Kč |
| 25 | 27,84320 Kč | 696,08 Kč |
| 50 | 26,50780 Kč | 1 325,39 Kč |
| 100 | 25,24170 Kč | 2 524,17 Kč |
| 250 | 23,66056 Kč | 5 915,14 Kč |
| 500 | 22,53086 Kč | 11 265,43 Kč |
| 1 000 | 21,45513 Kč | 21 455,13 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 37,80000 Kč | 37,80 Kč |
| 10 | 32,90400 Kč | 329,04 Kč |
| 25 | 31,49720 Kč | 787,43 Kč |
| 50 | 30,79560 Kč | 1 539,78 Kč |
| 100 | 29,39510 Kč | 2 939,51 Kč |
| 250 | 26,59524 Kč | 6 648,81 Kč |
| 500 | 24,49542 Kč | 12 247,71 Kč |
| 1 000 | 20,99590 Kč | 20 995,90 Kč |
| Unit Price without VAT: | 35,07000 Kč |
|---|---|
| Unit Price with VAT: | 42,43470 Kč |


