_sml.jpg)
TF12S-6S-0.5SH(800) | |
|---|---|
DigiKey Part Number | 26-TF12S-6S-0.5SH(800)TR-ND - Tape & Reel (TR) 26-TF12S-6S-0.5SH(800)CT-ND - Cut Tape (CT) 26-TF12S-6S-0.5SH(800)DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TF12S-6S-0.5SH(800) |
Description | CONN FPC BOTTOM 6POS 0.5MM R/A |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 6 Position FPC Connector Contacts, Bottom 0.020" (0.50mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | TF12S-6S-0.5SH(800) Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Flat Flex Type | FPC | |
Mounting Type | Surface Mount, Right Angle | |
Connector/Contact Type | Contacts, Bottom | |
Number of Positions | 6 | |
Pitch | 0.020" (0.50mm) | |
Termination | Solder | |
FFC, FCB Thickness | 0.20mm | |
Height Above Board | 0.039" (1.00mm) | |
Locking Feature | Flip Lock, Backlock | |
Cable End Type | Notched | |
Contact Material | Phosphor Bronze | |
Contact Finish | Gold | |
Housing Material | Liquid Crystal Polymer (LCP), Halogen Free | |
Actuator Material | Liquid Crystal Polymer (LCP), Halogen Free | |
Features | Solder Retention, Zero Insertion Force (ZIF) | |
Voltage Rating | 50V | |
Operating Temperature | -55°C ~ 85°C | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 0.5A | |
Contact Finish Thickness | 1.97µin (0.050µm) | |
Housing Color | Beige | |
Actuator Color | Black | |
Mating Cycles | 20 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 12,70073 Kč | 63 503,65 Kč |
| 10 000 | 12,09501 Kč | 120 950,10 Kč |
| 15 000 | 11,75429 Kč | 176 314,35 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 23,16000 Kč | 23,16 Kč |
| 10 | 19,70300 Kč | 197,03 Kč |
| 25 | 18,46520 Kč | 461,63 Kč |
| 50 | 17,58100 Kč | 879,05 Kč |
| 100 | 16,73900 Kč | 1 673,90 Kč |
| 250 | 15,69068 Kč | 3 922,67 Kč |
| 500 | 14,94086 Kč | 7 470,43 Kč |
| 1 000 | 14,22748 Kč | 14 227,48 Kč |
| 2 500 | 13,52673 Kč | 33 816,83 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 25,89000 Kč | 25,89 Kč |
| 10 | 21,87100 Kč | 218,71 Kč |
| 25 | 20,98280 Kč | 524,57 Kč |
| 50 | 20,53640 Kč | 1 026,82 Kč |
| 100 | 19,64390 Kč | 1 964,39 Kč |
| 250 | 17,85884 Kč | 4 464,71 Kč |
| 500 | 16,07294 Kč | 8 036,47 Kč |
| 1 000 | 14,28706 Kč | 14 287,06 Kč |
| 2 500 | 12,94760 Kč | 32 369,00 Kč |
| Unit Price without VAT: | 23,16000 Kč |
|---|---|
| Unit Price with VAT: | 28,02360 Kč |


_tmb.jpg)





_tmb.jpg)