
ECS-240-20-33-CKM-TR | |
|---|---|
DigiKey Part Number | XC1816TR-ND - Tape & Reel (TR) XC1816CT-ND - Cut Tape (CT) XC1816DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-240-20-33-CKM-TR |
Description | CRYSTAL 24.0000MHZ 20PF SMD |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 24 MHz ±10ppm Crystal 20pF 40 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ECS-240-20-33-CKM-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 24 MHz | |
Frequency Stability | ±10ppm | |
Frequency Tolerance | ±10ppm | |
Load Capacitance | 20pF | |
ESR (Equivalent Series Resistance) | 40 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -20°C ~ 70°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (3.2x2.5) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.031" (0.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,10000 Kč | 14,10 Kč |
| 10 | 12,27200 Kč | 122,72 Kč |
| 25 | 11,61120 Kč | 290,28 Kč |
| 50 | 10,95020 Kč | 547,51 Kč |
| 100 | 10,67020 Kč | 1 067,02 Kč |
| 250 | 10,09052 Kč | 2 522,63 Kč |
| 500 | 9,67290 Kč | 4 836,45 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 9,27253 Kč | 9 272,53 Kč |
| 2 000 | 7,97069 Kč | 15 941,38 Kč |
| 3 000 | 7,64178 Kč | 22 925,34 Kč |
| 5 000 | 7,62288 Kč | 38 114,40 Kč |
| Unit Price without VAT: | 14,10000 Kč |
|---|---|
| Unit Price with VAT: | 17,06100 Kč |



_tmb.jpg)

_tmb.jpg)


