Image for TC-HNC-A is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TC-HNC-A

DigiKey Part Number
TC-HNC-A-ND
Manufacturer
Manufacturer Product Number
TC-HNC-A
Description
TOOL HAND CRIMP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Tool
Product Attributes
Type
Description
Select All
Category
Manufacturer
Hirose Electric Co Ltd
Series
-
Packaging
Box
Part Status
Active
Tool Method
-
Tool Type
-
Tool Type Feature
-
For Use With/Related Products
-
Wire Gauge or Range - AWG
-
Wire Gauge or Range - mm²
-
Ratcheting
-
Wire Entry Location
-
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Box
QuantityUnit PriceExt Price
112 806,89000 Kč12 806,89 Kč
Manufacturers Standard Package
Unit Price without VAT:12 806,89000 Kč
Unit Price with VAT:15 496,33690 Kč