
HNC-2.5S-C-A(02) | |
|---|---|
DigiKey Part Number | 26-HNC-2.5S-C-A(02)TR-ND - Tape & Reel (TR) 26-HNC-2.5S-C-A(02)CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | HNC-2.5S-C-A(02) |
Description | CONN SOCKET 22-26AWG CRIMP GOLD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Gold 22-26 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | HNC-2.5S-C-A(02) Models |
Category | Pin or Socket Socket |
Manufacturer Hirose Electric Co Ltd | Contact Termination Crimp |
Series | Wire Gauge 22-26 AWG |
Packaging Tape & Reel (TR) Cut Tape (CT) | Contact Finish Gold |
Part Status Active | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,23000 Kč | 13,23 Kč |
| 10 | 10,75100 Kč | 107,51 Kč |
| 25 | 9,91960 Kč | 247,99 Kč |
| 50 | 9,32320 Kč | 466,16 Kč |
| 100 | 8,76880 Kč | 876,88 Kč |
| 250 | 8,08256 Kč | 2 020,64 Kč |
| 500 | 7,60044 Kč | 3 800,22 Kč |
| 1 000 | 7,14730 Kč | 7 147,30 Kč |
| 2 500 | 6,58959 Kč | 16 473,98 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 5,38219 Kč | 53 821,90 Kč |
| 20 000 | 5,12547 Kč | 102 509,40 Kč |
| 30 000 | 4,98107 Kč | 149 432,10 Kč |
| Unit Price without VAT: | 13,23000 Kč |
|---|---|
| Unit Price with VAT: | 16,00830 Kč |


