
ST40X-CM(5.8) | |
|---|---|
DigiKey Part Number | H1952-ND |
Manufacturer | |
Manufacturer Product Number | ST40X-CM(5.8) |
Description | CONN CABLE CLAMP 5.8MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Connector Cable Clamp For ST Series |
EDA/CAD Models | ST40X-CM(5.8) Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Cable Clamp | |
Number of Positions | - | |
For Use With/Related Products | ST Series | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,76000 Kč | 11,76 Kč |
| 10 | 9,89000 Kč | 98,90 Kč |
| 25 | 9,27280 Kč | 231,82 Kč |
| 50 | 8,83180 Kč | 441,59 Kč |
| 100 | 8,40970 Kč | 840,97 Kč |
| 300 | 7,78117 Kč | 2 334,35 Kč |
| 500 | 7,50552 Kč | 3 752,76 Kč |
| 1 000 | 7,14709 Kč | 7 147,09 Kč |
| 2 500 | 6,69937 Kč | 16 748,42 Kč |
| Unit Price without VAT: | 11,76000 Kč |
|---|---|
| Unit Price with VAT: | 14,22960 Kč |



