ST40X-24S-CV1(80) is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Hirose Electric Co Ltd
In Stock: 176
Unit Price: 135,44000 Kč
Datasheet
24 Position Rectangular Plug Connector Solder Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
24 Position Rectangular Plug Connector Solder Gold
ST40X-24S-CV1(xx)

ST40X-24S-CV1(80)

DigiKey Part Number
H10354-ND
Manufacturer
Manufacturer Product Number
ST40X-24S-CV1(80)
Description
CONN PLUG 24POS SOLDER GOLD
Customer Reference
Detailed Description
24 Position Rectangular Plug Connector Solder Gold
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Hirose Electric Co Ltd
Series
Packaging
Tray
Part Status
Obsolete
Connector Type
Plug
Contact Type
Non-Gender Specific
Number of Positions
24
Pitch
0.020" (0.50mm)
Number of Rows
1
Row Spacing
-
Mounting Type
Free Hanging (In-Line)
Fastening Type
-
Cable Termination
Solder
Wire Type
Discrete
Wire Gauge
-
Features
Shielded
Contact Finish
Gold
Contact Finish Thickness
8.00µin (0.203µm)
Color
Black
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes