


ST40X-24S-CV1(30) | |
|---|---|
DigiKey Part Number | ST40X-24S-CV1(30)-ND |
Manufacturer | |
Manufacturer Product Number | ST40X-24S-CV1(30) |
Description | CONN PLUG 24POS SOLDER GOLD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 24 Position Rectangular Plug Connector Solder Gold |
Datasheet | Datasheet |
EDA/CAD Models | ST40X-24S-CV1(30) Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | Plug | |
Contact Type | Non-Gender Specific | |
Number of Positions | 24 | |
Pitch | 0.020" (0.50mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Fastening Type | - | |
Cable Termination | Solder | |
Wire Type | Discrete | |
Wire Gauge | - | |
Features | Shielded | |
Contact Finish | Gold | |
Contact Finish Thickness | 8.00µin (0.203µm) | |
Color | Black | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 135,44000 Kč | 135,44 Kč |
| 10 | 115,02700 Kč | 1 150,27 Kč |
| 25 | 107,81200 Kč | 2 695,30 Kč |
| 50 | 102,66340 Kč | 5 133,17 Kč |
| 100 | 97,76040 Kč | 9 776,04 Kč |
| 300 | 90,47057 Kč | 27 141,17 Kč |
| 600 | 86,15480 Kč | 51 692,88 Kč |
| 1 200 | 82,04671 Kč | 98 456,05 Kč |
| 2 700 | 77,49001 Kč | 209 223,03 Kč |
| Unit Price without VAT: | 135,44000 Kč |
|---|---|
| Unit Price with VAT: | 163,88240 Kč |


