-SMT-1_sml.jpg)
SMP-PR(LD)-SMT-1 | |
|---|---|
DigiKey Part Number | SMP-PR(LD)-SMT-1-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SMP-PR(LD)-SMT-1 |
Description | CONN RCPT SMP 50 OMH 30GHZ SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | SMP Connector Receptacle, Male Pin 50 Ohms Surface Mount Solder |
Datasheet | Datasheet |
EDA/CAD Models | SMP-PR(LD)-SMT-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Connector Style | ||
Connector Type | Receptacle, Male Pin | |
Contact Termination | Solder | |
Shield Termination | Solder | |
Impedance | 50 Ohms | |
Mounting Type | Surface Mount | |
Mounting Feature | - | |
Cable Group | - | |
Fastening Type | Push-Pull | |
Frequency - Max | 30 GHz | |
Number of Ports | 1 | |
Features | Limited Detent | |
Housing Color | Gold | |
Ingress Protection | - | |
Center Contact Material | Beryllium Copper | |
Includes | - | |
Body Material | Brass | |
Body Finish | Gold | |
Center Contact Plating | Gold | |
Dielectric Material | Liquid Crystal Polymer (LCP) | |
Operating Temperature | -55°C ~ 125°C | |
Mating Cycles | 500 | |
Insertion Loss | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 154,29120 Kč | 77 145,60 Kč |
| 1 000 | 146,93560 Kč | 146 935,60 Kč |
| Unit Price without VAT: | 154,29120 Kč |
|---|---|
| Unit Price with VAT: | 186,69235 Kč |






