
FH12S-50S-0.5SH(55) | |
|---|---|
DigiKey Part Number | HFA150TR-ND - Tape & Reel (TR) HFA150CT-ND - Cut Tape (CT) HFA150DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FH12S-50S-0.5SH(55) |
Description | CONN FFC BOTTOM 50POS 0.5MM R/A |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 50 Position FFC, FPC Connector Contacts, Bottom 0.020" (0.50mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | FH12S-50S-0.5SH(55) Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Flat Flex Type | FFC, FPC | |
Mounting Type | Surface Mount, Right Angle | |
Connector/Contact Type | Contacts, Bottom | |
Number of Positions | 50 | |
Pitch | 0.020" (0.50mm) | |
Termination | Solder | |
FFC, FCB Thickness | 0.30mm | |
Height Above Board | 0.094" (2.40mm) | |
Locking Feature | Flip Lock | |
Cable End Type | Straight | |
Contact Material | Phosphor Bronze | |
Contact Finish | Gold | |
Housing Material | Polyamide (PA), Nylon | |
Actuator Material | Polyphenylene Sulfide (PPS) | |
Features | Zero Insertion Force (ZIF) | |
Voltage Rating | 50V | |
Operating Temperature | -40°C ~ 85°C | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 0.5A | |
Contact Finish Thickness | - | |
Housing Color | Beige | |
Actuator Color | Brown | |
Mating Cycles | 20 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 67,82000 Kč | 67,82 Kč |
| 10 | 57,57700 Kč | 575,77 Kč |
| 25 | 53,95640 Kč | 1 348,91 Kč |
| 50 | 51,38220 Kč | 2 569,11 Kč |
| 100 | 48,92530 Kč | 4 892,53 Kč |
| 250 | 45,86132 Kč | 11 465,33 Kč |
| 500 | 43,73044 Kč | 21 865,22 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 40,39784 Kč | 80 795,68 Kč |
| 4 000 | 38,47175 Kč | 153 887,00 Kč |
| Unit Price without VAT: | 67,82000 Kč |
|---|---|
| Unit Price with VAT: | 82,06220 Kč |






-SMT-1_tmb.jpg)



