
SMA(R)-A-PP | |
|---|---|
DigiKey Part Number | H125728-ND |
Manufacturer | |
Manufacturer Product Number | SMA(R)-A-PP |
Description | COAX ADAPT RP-SMA TO RP-SMA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Adapter Coaxial Connector RP-SMA Plug, Female Socket To RP-SMA Plug, Female Socket 50 Ohms |
Datasheet | Datasheet |
EDA/CAD Models | SMA(R)-A-PP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Adapter Type | Plug to Plug | |
Conversion Type | Same Series | |
Adapter Series | ||
Center Gender | Female to Female | |
Convert From (Adapter End) | RP-SMA Plug, Female Socket | |
Convert To (Adapter End) | RP-SMA Plug, Female Socket | |
Impedance | 50 Ohms | |
Style | Straight | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Fastening Type | Threaded, Threaded | |
Frequency - Max | 18 GHz | |
Ingress Protection | - | |
Center Contact Plating | Gold | |
Features | - | |
Includes | - | |
Body Material | Stainless Steel | |
Body Finish | Gold, Passivated | |
Center Contact Material | Brass | |
Dielectric Material | Polytetrafluoroethylene (PTFE) | |
Mating Cycles | 1000 | |
Insertion Loss | - | |
Operating Temperature | -40°C ~ 85°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 307,97000 Kč | 1 307,97 Kč |
| 20 | 1 058,69800 Kč | 21 173,96 Kč |
| 40 | 1 008,20850 Kč | 40 328,34 Kč |
| 60 | 979,80517 Kč | 58 788,31 Kč |
| 100 | 945,15780 Kč | 94 515,78 Kč |
| Unit Price without VAT: | 1 307,97000 Kč |
|---|---|
| Unit Price with VAT: | 1 582,64370 Kč |








