Contact Gold Signal Pin 20-24 AWG Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

QR/P1-PC2B-221(12)

DigiKey Part Number
26-QR/P1-PC2B-221(12)TR-ND - Tape & Reel (TR)
26-QR/P1-PC2B-221(12)CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
QR/P1-PC2B-221(12)
Description
CONTACT PIN SIGNAL 20-24AWG GOLD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Contact Gold Signal Pin 20-24 AWG Crimp
Datasheet
 Datasheet
EDA/CAD Models
QR/P1-PC2B-221(12) Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Hirose Electric Co Ltd
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Type
Signal
Pin or Socket
Pin
Contact Termination
Crimp
Wire Gauge
20-24 AWG
Contact Finish
Gold
Contact Finish Thickness
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5 000
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
113,44000 Kč13,44 Kč
1010,87700 Kč108,77 Kč
2510,02040 Kč250,51 Kč
509,41980 Kč470,99 Kč
1008,85700 Kč885,70 Kč
2508,16404 Kč2 041,01 Kč
5007,67728 Kč3 838,64 Kč
1 0007,21953 Kč7 219,53 Kč
2 5006,65645 Kč16 641,12 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 0008,33511 Kč41 675,55 Kč
10 0007,93748 Kč79 374,80 Kč
15 0007,71381 Kč115 707,15 Kč
25 0007,44105 Kč186 026,25 Kč
Manufacturers Standard Package
Unit Price without VAT:13,44000 Kč
Unit Price with VAT:16,26240 Kč