QR/P-XC-221(12)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

QR/P-XC-221(12)

DigiKey Part Number
H3251TR-ND - Tape & Reel (TR)
H3251CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
QR/P-XC-221(12)
Description
CONTACT NON-GEND SGNL 18-24AWG
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Contact Gold Signal Non-Gendered 18-24 AWG Crimp
Datasheet
 Datasheet
EDA/CAD Models
QR/P-XC-221(12) Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Hirose Electric Co Ltd
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Type
Signal
Pin or Socket
Non-Gendered
Contact Termination
Crimp
Wire Gauge
18-24 AWG
Contact Finish
Gold
Contact Finish Thickness
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4 990
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
117,91000 Kč17,91 Kč
1014,58100 Kč145,81 Kč
2513,43960 Kč335,99 Kč
5012,63540 Kč631,77 Kč
10011,88140 Kč1 188,14 Kč
25010,95408 Kč2 738,52 Kč
50010,30044 Kč5 150,22 Kč
1 0009,68657 Kč9 686,57 Kč
2 5008,93107 Kč22 327,67 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 0009,80118 Kč49 005,90 Kč
10 0009,33363 Kč93 336,30 Kč
15 0009,07069 Kč136 060,35 Kč
Manufacturers Standard Package
Unit Price without VAT:17,91000 Kč
Unit Price with VAT:21,67110 Kč