PS2-42SC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PS2-42SC

DigiKey Part Number
H124981-ND
Manufacturer
Manufacturer Product Number
PS2-42SC
Description
CONN RCPT HSG 42POS 4.60MM
Customer Reference
Detailed Description
42 Rectangular Connectors - Housings Receptacle Black 0.181" (4.60mm)
Datasheet
 Datasheet
EDA/CAD Models
PS2-42SC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bag
Part Status
Last Time Buy
Connector Type
Contact Type
Female Socket
Number of Positions
Pitch
0.181" (4.60mm)
Number of Rows
6
Row Spacing
0.244" (6.20mm)
Mounting Type
Free Hanging (In-Line)
Contact Termination
Crimp
Fastening Type
Latch Lock
Color
Black
Features
-
Insulation Material
Synthetic Resin
Operating Temperature
-40°C ~ 105°C
Note
Contacts Not Included
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 50
Last Time Buy Date: 24.11.2025
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in CZK
Bag
QuantityUnit PriceExt Price
1299,54000 Kč299,54 Kč
10254,52200 Kč2 545,22 Kč
25238,57840 Kč5 964,46 Kč
50227,19280 Kč11 359,64 Kč
100216,35080 Kč21 635,08 Kč
250202,81504 Kč50 703,76 Kč
500193,14492 Kč96 572,46 Kč
1 000183,93869 Kč183 938,69 Kč
Manufacturers Standard Package
Unit Price without VAT:299,54000 Kč
Unit Price with VAT:362,44340 Kč