
PS2-2WS/6C/6C | |
|---|---|
DigiKey Part Number | H124979-ND |
Manufacturer | |
Manufacturer Product Number | PS2-2WS/6C/6C |
Description | CONN RCPT HSG 8POS 300A |
Customer Reference | |
Detailed Description | 8 (2 Power (Loaded) + 6) Rectangular Connectors - Housings Receptacle, Combination Black |
Datasheet | Datasheet |
EDA/CAD Models | PS2-2WS/6C/6C Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Last Time Buy | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | - | |
Row Spacing | - | |
Mounting Type | Panel Mount | |
Contact Termination | Crimp | |
Fastening Type | Latch Holder | |
Color | Black | |
Features | Mounting Flange | |
Insulation Material | Synthetic Resin | |
Operating Temperature | -40°C ~ 105°C | |
Note | Contacts Not Included | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 | 2 354,25750 Kč | 9 417,03 Kč |
| Unit Price without VAT: | 2 354,25750 Kč |
|---|---|
| Unit Price with VAT: | 2 848,65158 Kč |



