PS2-2WP/6C/6C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PS2-2WP/6C/6C

DigiKey Part Number
H124984-ND
Manufacturer
Manufacturer Product Number
PS2-2WP/6C/6C
Description
CONN PLUG HSG 8POS 300A
Customer Reference
Detailed Description
8 (2 Power (Loaded) + 6) Rectangular Connectors - Housings Plug, Combination Black
Datasheet
 Datasheet
EDA/CAD Models
PS2-2WP/6C/6C Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Last Time Buy
Connector Type
Contact Type
Male Pin
Number of Positions
Pitch
-
Row Spacing
-
Mounting Type
Panel Mount
Contact Termination
Crimp
Fastening Type
Latch Holder
Color
Black
Features
Mounting Flange
Insulation Material
Synthetic Resin
Operating Temperature
-40°C ~ 105°C
Note
Contacts Not Included
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Last Time Buy
Last Time Buy Date: 24.11.2025
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
41 726,91000 Kč6 907,64 Kč
Manufacturers Standard Package
Unit Price without VAT:1 726,91000 Kč
Unit Price with VAT:2 089,56110 Kč