


PO(M2)-PR(SB)-SMT | |
|---|---|
DigiKey Part Number | 26-PO(M2)-PR(SB)-SMTTR-ND - Tape & Reel (TR) 26-PO(M2)-PR(SB)-SMTCT-ND - Cut Tape (CT) 26-PO(M2)-PR(SB)-SMTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PO(M2)-PR(SB)-SMT |
Description | PLUG, 6.0 GHZ, 1 POS., 100 CYCL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | PO Connector Plug, Male Pin 50 Ohms Surface Mount Solder |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Style | ||
Connector Type | Plug, Male Pin | |
Contact Termination | Solder | |
Shield Termination | Solder | |
Impedance | 50 Ohms | |
Mounting Type | Surface Mount | |
Mounting Feature | - | |
Cable Group | - | |
Fastening Type | Push-Pull | |
Frequency - Max | 6 GHz | |
Number of Ports | 1 | |
Features | - | |
Housing Color | Gold | |
Ingress Protection | - | |
Center Contact Material | Brass | |
Includes | - | |
Body Material | Brass | |
Body Finish | Gold | |
Center Contact Plating | Gold | |
Dielectric Material | Polytetrafluoroethylene (PTFE) | |
Operating Temperature | -40°C ~ 85°C | |
Mating Cycles | 100 | |
Insertion Loss | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 166,09000 Kč | 166,09 Kč |
| 10 | 141,12800 Kč | 1 411,28 Kč |
| 25 | 132,28760 Kč | 3 307,19 Kč |
| 50 | 125,97120 Kč | 6 298,56 Kč |
| 100 | 119,95530 Kč | 11 995,53 Kč |
| 250 | 116,62120 Kč | 29 155,30 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 114,52414 Kč | 114 524,14 Kč |
| Unit Price without VAT: | 166,09000 Kč |
|---|---|
| Unit Price with VAT: | 200,96890 Kč |



