New Product
PO Connector Plug, Male Pin 50 Ohms Surface Mount Solder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
PO Connector Plug, Male Pin 50 Ohms Surface Mount Solder
Hirose’s PO(M2) Series

PO(M2)-PR(LD)-SMT(01)

DigiKey Part Number
26-PO(M2)-PR(LD)-SMT(01)-ND
Manufacturer
Manufacturer Product Number
PO(M2)-PR(LD)-SMT(01)
Description
PLUG, 6.0 GHZ, 1 POS., 100 CYCL
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
PO Connector Plug, Male Pin 50 Ohms Surface Mount Solder
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bag
Part Status
Active
Connector Style
Connector Type
Plug, Male Pin
Contact Termination
Solder
Shield Termination
Solder
Impedance
50 Ohms
Mounting Type
Surface Mount
Mounting Feature
-
Cable Group
-
Fastening Type
Push-Pull
Frequency - Max
6 GHz
Number of Ports
1
Features
-
Housing Color
Gold
Ingress Protection
-
Center Contact Material
Brass
Includes
-
Body Material
Brass
Body Finish
Gold
Center Contact Plating
Gold
Dielectric Material
Polytetrafluoroethylene (PTFE)
Operating Temperature
-40°C ~ 85°C
Mating Cycles
100
Insertion Loss
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 20
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
1344,16000 Kč344,16 Kč
20278,54900 Kč5 570,98 Kč
40265,25725 Kč10 610,29 Kč
60257,77500 Kč15 466,50 Kč
100248,65200 Kč24 865,20 Kč
260232,45269 Kč60 437,70 Kč
500221,98372 Kč110 991,86 Kč
Manufacturers Standard Package
Unit Price without VAT:344,16000 Kč
Unit Price with VAT:416,43360 Kč