
PCN10HC-16P-2.54DSA(72) | |
|---|---|
DigiKey Part Number | H124291-ND |
Manufacturer | |
Manufacturer Product Number | PCN10HC-16P-2.54DSA(72) |
Description | CONN DIN HDR 16POS |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 16 Position Din Connector Header, Male Pins Gold Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | PCN10HC-16P-2.54DSA(72) Models |
Category | Mounting Type Through Hole |
Manufacturer Hirose Electric Co Ltd | Termination Solder |
Series | Contact Finish Gold |
Packaging Tray | Contact Finish Thickness 8.00µin (0.203µm) |
Part Status Active | Operating Temperature -55°C ~ 85°C |
Connector Type Header, Male Pins | Current Rating (Amps) 2A |
Number of Positions 16 | Material Flammability Rating UL94 V-0 |
Number of Positions Loaded All | Material - Insulation Polybutylene Terephthalate (PBT) |
Pitch 0.100" (2.54mm) | Base Product Number |
Number of Rows 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 127,84000 Kč | 127,84 Kč |
| 16 | 105,11188 Kč | 1 681,79 Kč |
| 32 | 100,08688 Kč | 3 202,78 Kč |
| 64 | 95,30641 Kč | 6 099,61 Kč |
| 112 | 91,61705 Kč | 10 261,11 Kč |
| 256 | 86,42566 Kč | 22 124,97 Kč |
| 512 | 82,30264 Kč | 42 138,95 Kč |
| 1 008 | 78,46468 Kč | 79 092,40 Kč |
| 2 512 | 73,57459 Kč | 184 819,37 Kč |
| Unit Price without VAT: | 127,84000 Kč |
|---|---|
| Unit Price with VAT: | 154,68640 Kč |


