2 kOhms 0.25W, 1/4W J Lead Surface Mount Trimmer Potentiometer Cermet 1.0 Turn Top Adjustment
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PVG3A202C01R00

DigiKey Part Number
490-2649-2-ND - Tape & Reel (TR)
490-2649-1-ND - Cut Tape (CT)
490-2649-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PVG3A202C01R00
Description
TRIMMER 2K OHM 0.25W J LEAD TOP
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
2 kOhms 0.25W, 1/4W J Lead Surface Mount Trimmer Potentiometer Cermet 1.0 Turn Top Adjustment
Datasheet
 Datasheet
EDA/CAD Models
PVG3A202C01R00 Models
Product Attributes
Filter Similar Products
Category
Temperature Coefficient
±150ppm/°C
Manufacturer
Bourns Inc.
Number of Turns
1.0
Series
Adjustment Type
Top Adjustment
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Resistive Material
Cermet
Part Status
Active
Mounting Type
Surface Mount
Resistance
2 kOhms
Termination Style
J Lead
Power (Watts)
0.25W, 1/4W
Size / Dimension
Rectangular - 0.142" x 0.134" Face (3.60mm x 3.40mm)
Tolerance
±20%
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
3313J-1-202EBourns Inc.16 4013313J-202ECT-ND32,74000 KčSimilar
In-Stock: 3 421
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
125,65000 Kč25,65 Kč
1021,39800 Kč213,98 Kč
2519,89600 Kč497,40 Kč
5018,81580 Kč940,79 Kč
10017,79390 Kč1 779,39 Kč
25016,52004 Kč4 130,01 Kč
50015,61284 Kč7 806,42 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 00014,75214 Kč14 752,14 Kč
2 00013,93659 Kč27 873,18 Kč
3 00013,47967 Kč40 439,01 Kč
5 00012,92461 Kč64 623,05 Kč
7 00012,57119 Kč87 998,33 Kč
10 00012,20681 Kč122 068,10 Kč
Manufacturers Standard Package
Unit Price without VAT:25,65000 Kč
Unit Price with VAT:31,03650 Kč