




PCN10EA-32P-2.54DS(72) | |
|---|---|
DigiKey Part Number | H124255-ND |
Manufacturer | |
Manufacturer Product Number | PCN10EA-32P-2.54DS(72) |
Description | CONN DIN HDR 32POS |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 32 Position Din Connector Header, Male Pins Gold Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | PCN10EA-32P-2.54DS(72) Models |
Category | Mounting Type Through Hole, Right Angle |
Manufacturer Hirose Electric Co Ltd | Termination Solder |
Series | Features Board Lock |
Packaging Tray | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 8.00µin (0.203µm) |
Connector Type Header, Male Pins | Operating Temperature -55°C ~ 85°C |
Number of Positions 32 | Current Rating (Amps) 2A |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Pitch 0.100" (2.54mm) | Material - Insulation Polybutylene Terephthalate (PBT) |
Number of Rows 2 | Base Product Number |
Style B |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 5536386-5 | TE Connectivity AMP Connectors | 254 | A144385-ND | 178,69000 Kč | Similar |
| 86094327313755E1LF | Amphenol CS (FCI) | 1 760 | 609-2117-ND | 72,65000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 98,27000 Kč | 98,27 Kč |
| 20 | 79,53000 Kč | 1 590,60 Kč |
| 40 | 75,72925 Kč | 3 029,17 Kč |
| 60 | 73,59450 Kč | 4 415,67 Kč |
| 100 | 70,98580 Kč | 7 098,58 Kč |
| 260 | 66,35773 Kč | 17 253,01 Kč |
| 500 | 63,36650 Kč | 31 683,25 Kč |
| 1 000 | 60,34384 Kč | 60 343,84 Kč |
| 2 500 | 56,57004 Kč | 141 425,10 Kč |
| Unit Price without VAT: | 98,27000 Kč |
|---|---|
| Unit Price with VAT: | 118,90670 Kč |

