Image for PC-1628(10) is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PC-1628(10)

DigiKey Part Number
PC-1628(10)-ND
Manufacturer
Manufacturer Product Number
PC-1628(10)
Description
CONN PLUG HSG 28POS
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
28 Rectangular Connectors - Housings Plug Black
Datasheet
 Datasheet
EDA/CAD Models
PC-1628(10) Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bag
Part Status
Active
Connector Type
Contact Type
Male Pin
Number of Positions
Pitch
-
Number of Rows
3
Row Spacing
-
Mounting Type
Free Hanging (In-Line)
Contact Termination
Crimp
Fastening Type
-
Color
Black
Features
Flange
Insulation Material
Resin
Operating Temperature
-
Note
Contacts Sold Separately
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bag
QuantityUnit PriceExt Price
2064,63200 Kč1 292,64 Kč
Manufacturers Standard Package
Unit Price without VAT:64,63200 Kč
Unit Price with VAT:78,20472 Kč