Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

MS-162B(02) | |
|---|---|
DigiKey Part Number | MS-162B(02)-ND |
Manufacturer | |
Manufacturer Product Number | MS-162B(02) |
Description | CONN COAX SWITCH RCPT STR 50OHM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Coaxial Switch - 4mm Plug Dia Connector Receptacle, Female Socket 50 Ohms Surface Mount Solder |
Datasheet | Datasheet |
EDA/CAD Models | MS-162B(02) Models |
Category | Number of Ports 1 |
Mfr | Features Internal Switch |
Series | Housing Color Gold |
Packaging Bag | Center Contact Material Copper Alloy |
Part Status Active | Body Material Brass |
Connector Style | Body Finish Gold |
Connector Type Receptacle, Female Socket | Center Contact Plating Gold |
Contact Termination Solder | Dielectric Material Liquid Crystal Polymer (LCP) |
Shield Termination Solder | Operating Temperature -40°C ~ 85°C |
Impedance 50 Ohms | Mating Cycles 12000 |
Mounting Type Surface Mount | Insertion Loss 0.7dB |
Fastening Type Snap-On | Base Product Number |
Frequency - Max 10 GHz |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MS-156C | Hirose Electric Co Ltd | 3 172 | 26-MS-156CCT-ND | 12,72000 Kč | Parametric Equivalent |
| MS-156C(20) | Hirose Electric Co Ltd | 2 991 | H11670CT-ND | 13,35000 Kč | Parametric Equivalent |
| MS-156C3 | Hirose Electric Co Ltd | 81 481 | H126278CT-ND | 10,64000 Kč | Parametric Equivalent |
| MS-156C3(20) | Hirose Electric Co Ltd | 74 307 | H124920CT-ND | 11,05000 Kč | Parametric Equivalent |
| MS-162B | Hirose Electric Co Ltd | 2 552 | H122453CT-ND | 47,13000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 49,95310 Kč | 9 990,62 Kč |
| Unit Price without VAT: | 49,95310 Kč |
|---|---|
| Unit Price with VAT: | 60,44325 Kč |



