
MS-162B | |
|---|---|
DigiKey Part Number | H122453TR-ND - Tape & Reel (TR) H122453CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | MS-162B |
Description | CONN COAX SWITCH RCPT STR 50OHM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Coaxial Switch - 4mm Plug Dia Connector Receptacle, Female Socket 50 Ohms Surface Mount Solder |
Datasheet | Datasheet |
EDA/CAD Models | MS-162B Models |
Category | Number of Ports 1 |
Mfr | Features Internal Switch |
Series | Housing Color Gold |
Packaging Tape & Reel (TR) Cut Tape (CT) | Center Contact Material Copper Alloy |
Part Status Active | Body Material Brass |
Connector Style | Body Finish Gold |
Connector Type Receptacle, Female Socket | Center Contact Plating Gold |
Contact Termination Solder | Dielectric Material Liquid Crystal Polymer (LCP) |
Shield Termination Solder | Operating Temperature -40°C ~ 85°C |
Impedance 50 Ohms | Mating Cycles 12000 |
Mounting Type Surface Mount | Insertion Loss 0.7dB |
Fastening Type Snap-On | Base Product Number |
Frequency - Max 10 GHz |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MS-156C | Hirose Electric Co Ltd | 3 172 | 26-MS-156CCT-ND | 5,66000 Kč | Parametric Equivalent |
| MS-156C(20) | Hirose Electric Co Ltd | 2 991 | H11670CT-ND | 5,94000 Kč | Parametric Equivalent |
| MS-156C3 | Hirose Electric Co Ltd | 81 481 | H126278CT-ND | 4,73000 Kč | Parametric Equivalent |
| MS-156C3(20) | Hirose Electric Co Ltd | 74 307 | H124920CT-ND | 4,92000 Kč | Parametric Equivalent |
| MS-162B(01) | Hirose Electric Co Ltd | 43 | H122454-ND | 38,77000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 47,13000 Kč | 47,13 Kč |
| 10 | 39,95900 Kč | 399,59 Kč |
| 25 | 37,46480 Kč | 936,62 Kč |
| 50 | 35,67120 Kč | 1 783,56 Kč |
| 100 | 33,96530 Kč | 3 396,53 Kč |
| 250 | 31,83800 Kč | 7 959,50 Kč |
| 500 | 30,31806 Kč | 15 159,03 Kč |
| 1 000 | 28,87110 Kč | 28 871,10 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 31,86644 Kč | 95 599,32 Kč |
| 6 000 | 30,34740 Kč | 182 084,40 Kč |
| Unit Price without VAT: | 47,13000 Kč |
|---|---|
| Unit Price with VAT: | 57,02730 Kč |

